
66W, 2-output DC-DC converter module with isolated, board-mount design. Features dual 2.2A outputs, adjustable from 14.5V to 15.5V, delivering a total of 66W. Operates efficiently at 90% with a wide input voltage range of 36V to 75V. Includes UVLO, OCP, and OTP protection features. Packaged in SMD/SMT for tray distribution, with an isolation voltage of 1.5kV.
Texas Instruments PTB48510CAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2.2A |
| Current - Output 2 | 2.2A |
| Depth | 36.83mm |
| Efficiency | 90% |
| Features | UVLO, OCP, OTP |
| Height | 0.52inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 56.39mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Max Output Voltage | 15.5V |
| Min Output Voltage | 14.5V |
| Max Power Dissipation | 66W |
| Number of Outputs | 2 |
| Output Current | 2.2A |
| Output Power | 66W |
| Package Quantity | 9 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTB4851x |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTB48510CAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
