65W isolated DC-DC converter module with dual outputs, each capable of 6.5A. Features a wide input voltage range of 36V to 75V and adjustable output voltages between 4.75V and 5.25V for one output, and a fixed -5V for the second. Achieves 86% efficiency and provides 1.5kV isolation. Operates across a temperature range of -40°C to 85°C.
Texas Instruments PTB48511AAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.5A |
| Current - Output 2 | 6.5A |
| Depth | 36.83mm |
| Efficiency | 86% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 56.39mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5A |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 65W |
| Number of Outputs | 2 |
| Output Current | 6.5A |
| Output Power | 65W |
| Package Quantity | 9 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTB4851x |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48511AAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.