65W, 2-output DC-DC converter module with 5V and -5V outputs, each capable of 6.5A. Features include a wide input voltage range of 36V to 75V, 86% efficiency, and integrated UVLO, OVP, OCP, and OTP protection. This surface mount module offers 1.5kV isolation and operates across a temperature range of -40°C to 85°C.
Texas Instruments PTB48511AAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6.5A |
| Current - Output 2 | 6.5A |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.22inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5A |
| Max Power Dissipation | 65W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 6.5A |
| Output Power | 65W |
| Package Quantity | 9 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTB4851x |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PTB48511AAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.