72W, 2-output DC-DC converter module featuring isolated power conversion. Delivers 3A per output with adjustable voltages between 12.4V and 11.6V, and -12.4V to -11.6V respectively. Operates efficiently at 89% with a wide input voltage range of 36V to 75V. Designed for board mounting with a DIP-8 package, offering 1.5kV isolation and a broad operating temperature range of -40°C to 85°C.
Texas Instruments PTB48511BAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Depth | 36.83mm |
| Efficiency | 89% |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.22inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 11.6V |
| Min Output Voltage | 12.4V |
| Max Power Dissipation | 72W |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Power | 72W |
| Package Quantity | 9 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTB4851x |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48511BAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.