Isolated DC-DC converter module with 1 output, delivering up to 25A and 3.6V. Features a wide input voltage range of 36V to 75V, achieving 91% efficiency. Operates across a temperature range of -40°C to 85°C with 1.5kV isolation voltage. Packaged in a 56.39mm x 36.83mm x 0.5inch module.
Texas Instruments PTB48520WAZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 36.83mm |
| Efficiency | 91% |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 56.39mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 90W |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 82.5W |
| Output Voltage | 3.6V |
| Package Quantity | 9 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTB48520W |
| Voltage - Output 1 | 3.6V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48520WAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.