Isolated DC-DC converter module delivering 10W output power with a 5V, 2A output. Features a wide input voltage range of 36V to 57V and 10W maximum power dissipation. Operates efficiently at 82% and provides 1.5kV isolation. Packaged in a module with dimensions of 41.15mm length and 37.97mm depth, this RoHS compliant component is suitable for board mounting.
Texas Instruments PTB48540AAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 37.97mm |
| Efficiency | 82% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 41.15mm |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4.5V |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTB48540 (10W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48540AAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.