10W DC-DC Converter Module, 1-Output, 5V Output Voltage, 2A Output Current. Features include UVLO, OCP, OTP, and SCP protection. Operates with an input voltage range of 36V to 57V, delivering up to 10W of power. This isolated module offers 1.5kV isolation voltage and an efficiency of 82%. Packaged in SMD/SMT format, it has dimensions of 41.15mm (Length) x 37.97mm (Depth) x 0.38inch (Height).
Texas Instruments PTB48540AAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Depth | 37.97mm |
| Efficiency | 82% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 41.15mm |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4.5V |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTB48540 |
| Voltage - Output 1 | 5V |
| Width | 1.49inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTB48540AAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.