Isolated DC-DC converter module, 10W output power, featuring a 5V output voltage and 2A maximum output current. Operates with input voltages from 36V to 57V, delivering 82% efficiency. Includes over-voltage lockout (UVLO), over-current protection (OCP), over-temperature protection (OTP), and short-circuit protection (SCP). Packaged in a 1.62 x 1.49 x 0.38 inch SMD/SMT case, with 1.5kV isolation voltage.
Texas Instruments PTB48540AAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Depth | 37.97mm |
| Efficiency | 82% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.62inch |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4.5V |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTB48540 |
| Voltage - Output 1 | 5V |
| Width | 1.49inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48540AAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.