10W DC-DC Converter Module with 3.3V single output, delivering up to 3A. Features a wide input voltage range of 36V to 57V and 10W maximum power dissipation. Operates efficiently at 79% with 1.5kV isolation voltage. Housed in a 1.62" x 1.5" x 0.35" module package, suitable for through-hole mounting. RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments PTB48540BAD technical specifications.
| Package/Case | Module |
| Efficiency | 79% |
| Height | 0.35inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.62inch |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTB48540 |
| Voltage - Output 1 | 3.3V |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48540BAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.