10W DC-DC Converter Module, featuring a single 3.3V output capable of delivering up to 3A. This isolated power supply module operates with an input voltage range of 36V to 57V, achieving 79% efficiency. It offers 1.5kV isolation and is designed for board mounting, with a package measuring 41.15mm in length, 38mm in width, and 37.97mm in depth. Operating temperature range spans from -40°C to 85°C, and the component is RoHS compliant.
Texas Instruments PTB48540BAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 37.97mm |
| Efficiency | 79% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 41.15mm |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.65V |
| Min Output Voltage | 2.95V |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTB48540 (10W) |
| Voltage - Output 1 | 3.3V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48540BAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.