10W DC-DC converter module featuring a 3.3V output voltage and 3A maximum output current. This board mount power supply operates with an input voltage range of 36V to 57V and offers 79% efficiency. Protection features include UVLO, OCP, OTP, and SCP. The module is housed in an SMD/SMT package with 1.5kV isolation voltage and a maximum operating temperature of 85°C.
Texas Instruments PTB48540BAS technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 79% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.38inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 1.62inch |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTB48540 |
| Voltage - Output 1 | 3.3V |
| Width | 1.49inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTB48540BAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.