10W DC-DC Converter Module, featuring a 3.3V output voltage and 3A output current. This isolated, board-mount power supply operates from a 36V to 57V input range, delivering up to 10W of power. Integrated protection includes UVLO, OCP, OTP, and SCP. The module is housed in an SMD/SMT package with dimensions of 41.15mm (length) x 37.97mm (depth) x 0.38inch (height), and offers 1.5kV isolation.
Texas Instruments PTB48540BAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 37.97mm |
| Efficiency | 79% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 41.15mm |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.65V |
| Min Output Voltage | 2.95V |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTB48540 |
| Voltage - Output 1 | 3.3V |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48540BAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.