10W DC-DC converter module featuring a single 12V output at 850mA. This isolated power supply operates with an efficiency of 85% and supports an input voltage range of 36V to 57V. The module offers 1.5kV isolation and a wide operating temperature range from -40°C to 85°C. Its compact dimensions are 41.15mm (length) x 37.97mm (width) x 8.75mm (height).
Texas Instruments PTB48540CAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 850mA |
| Depth | 37.97mm |
| Efficiency | 85% |
| Height | 8.75mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 41.15mm |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 850mA |
| Max Output Voltage | 13.2V |
| Min Output Voltage | 10.8V |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Current | 850mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTB48540 |
| Voltage - Output 1 | 12V |
| Width | 37.97mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48540CAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.