Isolated DC-DC converter module, 10W output power, 850mA output current, and adjustable output voltage from 10.8V to 13.2V. Features include UVLO, OCP, OTP, and SCP protection, with an efficiency of 85%. Operates within a 36V to 57V input voltage range and offers 1.5kV isolation. Packaged in an SMD/SMT case with dimensions of 41.15mm (L) x 37.97mm (D) x 0.38inch (H).
Texas Instruments PTB48540CAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 850mA |
| Depth | 37.97mm |
| Efficiency | 85% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 41.15mm |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 850mA |
| Max Output Voltage | 13.2V |
| Min Output Voltage | 10.8V |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Current | 850mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTB48540 |
| Voltage - Output 1 | 12V |
| Width | 1.49inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTB48540CAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.