Isolated DC-DC converter power supply module, 10W output power, 12V output voltage, 850mA output current. Features include UVLO, OCP, OTP, and SCP protection. Operates with input voltages from 36V to 57V, delivering 10.8V to 13.2V output. Achieves 85% efficiency and 1.5kV isolation voltage. Packaged in a 13-pin SMD/SMT configuration.
Texas Instruments PTB48540CAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 850mA |
| Depth | 37.97mm |
| Efficiency | 85% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.38inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 1.62inch |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 850mA |
| Max Output Voltage | 13.2V |
| Min Output Voltage | 10.8V |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Current | 850mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTB48540 |
| Voltage - Output 1 | 12V |
| Width | 1.49inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48540CAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.