30W adjustable DC/DC converter module with 3.6V to 5.5V output voltage range and 6A maximum output current. Features include UVLO, OCP, and OTP protection, 1.5kV isolation voltage, and 84% efficiency. Operates from a 36V to 75V input voltage and is housed in a lead-free, surface-mount (SMD/SMT) package. Suitable for applications requiring up to 30W of power with a wide operating temperature range of -40°C to 85°C.
Texas Instruments PTB48560AAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 26.54mm |
| Efficiency | 84% |
| Features | UVLO, OCP, OTP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 51.94mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 3.6V |
| Max Power Dissipation | 30W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5.5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTB48560 (30W) |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48560AAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.