
30W isolated DC/DC converter module featuring 8A maximum output current and adjustable output voltage from 1.8V to 3.6V. Operates with a 36V to 75V DC input, offering 82% efficiency. Includes 1.5kV isolation and a wide operating temperature range of -40°C to 85°C. This through-hole module provides auto-track sequencing and is RoHS compliant.
Texas Instruments PTB48560BAH technical specifications.
| Current - Output 1 | 8A |
| Depth | 51.94mm |
| Efficiency | 82% |
| Height | 10.31mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 51.94mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 30W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 30W |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 30W |
| Output Voltage | 3.6V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTB48560 (30W) |
| Voltage - Output 1 | 3.6V |
| Width | 26.54mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48560BAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.