30-W adjustable DC/DC converter module with 9V to 13.2V output range and 2.5A maximum output current. Features 88% efficiency, 1.5kV isolation voltage, and a wide operating temperature range of -40°C to 85°C. Input voltage spans from 36V to 75V. This isolated, lead-free, and RoHS compliant module offers 30W maximum power dissipation and Auto-Track functionality.
Texas Instruments PTB48560CAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Depth | 26.54mm |
| Efficiency | 88% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 51.94mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 13.2V |
| Min Output Voltage | 9V |
| Max Power Dissipation | 30W |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 13.2V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTB48560 (30W) |
| Voltage - Output 1 | 13.2V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48560CAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.