
Isolated, 30W DC-DC converter module featuring dual outputs of 5V and -5V, each capable of delivering up to 3A. Operating within a 36V to 75V input range, this board mount component offers 1.5kV isolation and 86% efficiency. Designed for through-hole mounting, it operates from -40°C to 85°C and is RoHS compliant. The module measures 56.39mm in length and 22.86mm in depth.
Texas Instruments PTB48580AAH technical specifications.
| Package/Case | Module |
| Depth | 22.86mm |
| Efficiency | 86% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 56.39mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Power | 30W |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTB48580 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48580AAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.