30W isolated DC-DC converter module with two outputs: 5V and -5V, each capable of 3A. Features include UVLO, OCP, and OTP protection, with an efficiency of 86%. Operates from a 36V to 75V input range and offers 1.5kV isolation. This surface-mount module has a maximum power dissipation of 30W and a wide operating temperature range of -40°C to 85°C.
Texas Instruments PTB48580AAS technical specifications.
| Package/Case | SMD/SMT |
| Depth | 22.86mm |
| Efficiency | 86% |
| Features | UVLO, OCP, OTP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 56.39mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Power | 30W |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTB48580 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTB48580AAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.