30W, 2-output DC-DC converter module, surface mountable in an SMD/SMT package. Features dual 12V and -12V outputs with a maximum output current of 1.25A per output, delivering 30W total output power. Operates efficiently at 88% with an input voltage range of 36V to 75V. Includes UVLO, OCP, and OTP protection, with 1.5kV isolation voltage and a wide operating temperature range of -40°C to 85°C.
Texas Instruments PTB48580BAZ technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 88% |
| Features | UVLO, OCP, OTP |
| Height | 0.44inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.22inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Power | 30W |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTB48580 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48580BAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.