85W, 2-output DC-DC converter module with 5V and -5V outputs, each capable of 8.5A. Features include UVLO, OCP, and OTP protection, 1.5kV isolation, and 85% efficiency. Operates from a 36V to 75V input range with a maximum operating temperature of 85°C. Surface mountable in an SMD/SMT package.
Texas Instruments PTB48600AAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 8.5A |
| Current - Output 2 | 8.5A |
| Depth | 48.01mm |
| Efficiency | 85% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.22inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.5A |
| Max Power Dissipation | 85W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 8.5A |
| Output Power | 85W |
| Package Quantity | 9 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTB48600 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1.89inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PTB48600AAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.