85W, 2-output DC-DC converter module featuring isolated, board-mount design. Delivers 8.5A per output with adjustable voltage from 4.75V to 5.25V. Operates from a 36V to 75V input, offering 85% efficiency. Includes UVLO, OCP, and OTP protection. Isolated to 1.5kV, with a wide operating temperature range of -40°C to 85°C. Packaged in a tray for SMD/SMT mounting.
Texas Instruments PTB48600AAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 8.5A |
| Current - Output 2 | 8.5A |
| Depth | 48.01mm |
| Efficiency | 85% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 56.39mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.5A |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 5.25V |
| Max Power Dissipation | 85W |
| Number of Outputs | 2 |
| Output Current | 8.5A |
| Output Power | 85W |
| Package Quantity | 9 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTB48600 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48600AAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.