1-output DC-DC converter module, featuring a 3.6V output voltage and a maximum output current of 20A. This board mount power supply operates with an input voltage range of 18V to 60V, delivering up to 66W of output power. It boasts 90% efficiency and 1.5kV isolation voltage, with a wide operating temperature range from -40°C to 85°C. The module is RoHS compliant and supplied in a tray package.
Texas Instruments PTB78520WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Current - Output 2 | 10A |
| Efficiency | 90% |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 72W |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.6V |
| Package Quantity | 9 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTB78520W |
| Voltage - Output 1 | 3.6V |
| Voltage - Output 2 | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB78520WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.