Isolated DC-DC converter module with a single 3.6V output, capable of delivering up to 20A. Features include adjustable output voltage from 1.8V to 3.6V, a maximum input voltage of 60V, and a minimum input voltage of 18V. Operating efficiency reaches 90%, with integrated protection for UVLO, OVP, OCP, and OTP. The module offers 1.5kV isolation and operates across a temperature range of -40°C to 85°C.
Texas Instruments PTB78520WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Current - Output 2 | 10A |
| Depth | 36.83mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.49inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 56.39mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 72W |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.6V |
| Package Quantity | 9 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTB78520W |
| Voltage - Output 1 | 3.6V |
| Voltage - Output 2 | 3.6V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTB78520WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.