Isolated DC/DC converter module delivering 30W output power with a 5.5V, 6A maximum output current. Features a wide input voltage range of 18V to 60V and operates efficiently at 83%. This board mount component offers 1.5kV isolation and supports auto-track sequencing. Designed for a broad operating temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Texas Instruments PTB78560AAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 26.54mm |
| Efficiency | 83% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 51.94mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 3.6V |
| Max Power Dissipation | 30W |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 30W |
| Output Voltage | 5.5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTB78560 (30W) |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB78560AAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.