30-W isolated DC/DC converter module with 18V to 60V input range and 3.6V to 5.5V adjustable output. Features 6A maximum output current, 83% efficiency, and auto-track sequencing. Operates from -40°C to 85°C with UVLO, OCP, and OTP protection. Supplied in a 51.94mm x 26.54mm x 0.4inch surface-mount package.
Texas Instruments PTB78560AAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 26.54mm |
| Efficiency | 83% |
| Features | UVLO, OCP, OTP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 51.94mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 3.6V |
| Max Power Dissipation | 30W |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 30W |
| Output Voltage | 5.5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTB78560 |
| Voltage - Output 1 | 5.5V |
| Width | 1.04inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTB78560AAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.