
30W isolated DC/DC converter module featuring 18V to 60V input range and 9V to 13.2V adjustable output voltage. Delivers up to 2.5A output current with 88% efficiency. Includes auto-track sequencing and 1.5kV isolation voltage. Operates from -40°C to 85°C in a through-hole module package.
Texas Instruments PTB78560CAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Depth | 26.54mm |
| Efficiency | 88% |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 51.94mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 13.2V |
| Min Output Voltage | 9V |
| Max Power Dissipation | 30W |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 30W |
| Output Voltage | 13.2V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTB78560 |
| Voltage - Output 1 | 13.2V |
| Width | 1.05inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB78560CAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
