30W isolated DC/DC converter module with 18V to 60V input range and 9V to 13.2V adjustable output. Features 2.5A maximum output current, 88% efficiency, and auto-track sequencing. Operates from -40°C to 85°C with UVLO, OCP, and OTP protection. Surface mount package with 1.5kV isolation voltage.
Texas Instruments PTB78560CAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2.5A |
| Depth | 26.54mm |
| Efficiency | 88% |
| Features | UVLO, OCP, OTP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 51.94mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 13.2V |
| Min Output Voltage | 9V |
| Max Power Dissipation | 30W |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 30W |
| Output Voltage | 13.2V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTB78560 (30W) |
| Voltage - Output 1 | 13.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTB78560CAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.