The PTD08A020WAG DC/DC converter from Texas Instruments features a high efficiency of 91% and includes features such as under-voltage lockout, over-current protection, and over-temperature protection. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 72W. This board mount DC/DC converter is available in a surface mount package and is not RoHS compliant.
Texas Instruments PTD08A020WAG technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 91% |
| Features | UVLO, OCP, OTP |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 72W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 42 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Powertrain™ |
| Voltage - Output 1 | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PTD08A020WAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.