50W DC-DC converter module with a single 2.5V output, capable of delivering up to 20A. Features 1.5kV isolated operation with a wide input voltage range of 36V to 75V. Achieves 89% efficiency and operates across a temperature range of -40°C to 85°C. Packaged in a plastic DIP module, this lead-free and RoHS compliant component is supplied in trays.
Texas Instruments PTEA420025P2AD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 22.86mm |
| Efficiency | 89% |
| Height | 0.52inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.22inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 2.75V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 50W |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 50W |
| Output Voltage | 2.5V |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTEA420025 |
| Voltage - Output 1 | 2.5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTEA420025P2AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.