66W DC-DC converter module with a single 3.3V output, capable of delivering up to 20A. Features isolated power conversion with 1.5kV isolation voltage, operating from a 36V to 75V input range. Achieves 89% efficiency and offers a wide operating temperature range of -40°C to 85°C. Packaged in a plastic DIP-8 module, this RoHS compliant component is suitable for board mounting.
Texas Instruments PTEA420033N2AD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 22.86mm |
| Efficiency | 89% |
| Height | 0.52inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 56.39mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 3.63V |
| Min Output Voltage | 1.98V |
| Max Power Dissipation | 66W |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTEA420033 |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTEA420033N2AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.