
Board mount DC/DC converter module delivering up to 15A output current and 37.5W output power. Features a wide input voltage range of 2.95V to 3.65V and adjustable output voltage from 800mV to 2.5V. Achieves 93% efficiency and operates across a temperature range of -40°C to 85°C. Non-isolated design with a 10-through-hole module package.
Texas Instruments PTH03010WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Depth | 34.8mm |
| Efficiency | 93% |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage (DC) | 3.65V |
| Min Input Voltage (DC) | 2.95V |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Power | 37.5W |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 37.5W |
| Output Voltage | 2.5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH03010W |
| Voltage - Output 1 | 2.5V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH03010WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
