
Board mount DC/DC converter with 15A maximum output current and adjustable output voltage from 800mV to 2.5V. Features a wide input voltage range of 2.95V to 3.65V and up to 93% efficiency. Non-isolated, through-hole package with dimensions of 34.8mm length, 15.75mm depth, and 0.62 inches width. Operating temperature range is -40°C to 85°C.
Texas Instruments PTH03010WAH technical specifications.
| Current - Output 1 | 15A |
| Depth | 15.75mm |
| Efficiency | 93% |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 37.5W |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 2.5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH03010W |
| Voltage - Output 1 | 2.5V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH03010WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.