
15A, non-isolated DC-DC converter module with a wide output voltage adjustment range from 800mV to 2.5V. Features a maximum output current of 15A and a maximum input voltage of 3.65V, operating efficiently up to 93%. Includes UVLO, OCP, and OTP protection features. Packaged in a 10-surface mount module with dimensions of 34.8mm (L) x 15.75mm (D) x 0.38inch (H).
Texas Instruments PTH03010WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Depth | 15.75mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 38W |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 2.5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH03010W |
| Voltage - Output 1 | 2.5V |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH03010WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.