15A, 3.3V input, non-isolated DC/DC converter module with wide output adjustability. Features 93% efficiency, 37.5W max output power, and a 2.5V output voltage. Operating temperature range from -40°C to 85°C. Includes UVLO and OCP protection. Surface mount module with dimensions of 34.8mm x 15.75mm x 9.57mm.
Texas Instruments PTH03010WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Depth | 15.75mm |
| Efficiency | 93% |
| Features | UVLO, OCP |
| Height | 9.57mm |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Max Input Voltage (DC) | 3.65V |
| Min Input Voltage (DC) | 2.95V |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Power | 37.5W |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PTH03010W |
| Voltage - Output 1 | 2.5V |
| Width | 15.75mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH03010WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.