
Board mount DC/DC converter module delivering up to 15A output current with a wide adjustable output voltage range from 800mV to 2.5V. Features non-isolated topology, 93% efficiency, and a 3.3V nominal input voltage range of 2.95V to 3.65V. Operating temperature range spans -40°C to 85°C, with integrated UVLO and OCP protection. Packaged in a 10-SMD module, this RoHS compliant component is supplied on tape and reel.
Texas Instruments PTH03010WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Depth | 15.75mm |
| Efficiency | 93% |
| Features | UVLO, OCP |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH03010W |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH03010WAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
