Board mount DC/DC converter module delivering 15A output current at 1.8V. Features a wide input voltage range of 2.95V to 3.65V and a high efficiency of 88%. Non-isolated design with a single output, operating across a temperature range of -40°C to 85°C. Compact module dimensions: 34.8mm length, 15.75mm depth, and 0.35inch height. RoHS compliant and lead-free.
Texas Instruments PTH03010YAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Depth | 15.75mm |
| Efficiency | 88% |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 27W |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 1.8V |
| Package Quantity | 25 |
| Packaging | Tray |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH03010Y |
| Voltage - Output 1 | 1.8V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH03010YAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.