
15A, 1.8V output DC-DC converter module, non-isolated, with a wide input voltage range of 2.95V to 3.65V. Features 88% efficiency, 27W maximum power dissipation, and a compact module package. Operates across a -40°C to 85°C temperature range. UL94 V-0 flammability rating.
Texas Instruments PTH03010YAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Depth | 15.75mm |
| Efficiency | 88% |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 1.37inch |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 27W |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 1.8V |
| Package Quantity | 25 |
| Packaging | Tray |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Series | PTH03010Y |
| Voltage - Output 1 | 1.8V |
| Weight | 3.7g |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH03010YAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
