
Board mount DC/DC converter, 22A output current, 2.5V adjustable output voltage (800mV to 2.5V). Features 95% efficiency and a wide input voltage range of 2.95V to 3.65V. Non-isolated, single output module with UVLO and OCP protection. Operates from -40°C to 85°C in a 10-surface mount package.
Texas Instruments PTH03020WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 22A |
| Depth | 22.1mm |
| Efficiency | 95% |
| Features | UVLO, OCP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 1.5inch |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 55W |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Voltage | 2.5V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH03020W |
| Voltage - Output 1 | 2.5V |
| Width | 0.87inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH03020WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
