
Board mount DC/DC converter delivering 22A output current at 2.5V, with a wide input voltage range of 2.95V to 3.65V. This non-isolated plug-in power module offers up to 95% efficiency and 120W output power. Features include UVLO, OCP, and OTP protection. Operating temperature range spans from -40°C to 85°C. The surface mount module is lead-free and RoHS compliant.
Texas Instruments PTH03020WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 22A |
| Depth | 22.1mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 37.97mm |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 55W |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 120W |
| Output Voltage | 2.5V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH03020W |
| Voltage - Output 1 | 2.5V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH03020WAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
