
30A, 2.5V output plug-in power module with a 3.3V input range (2.95V to 3.65V). This non-isolated DC/DC converter offers up to 93% efficiency and a maximum output current of 30A. Operating across a wide temperature range of -40°C to 85°C, the module features a 13-through-hole package with dimensions of 34.8mm (length) x 28.45mm (depth) x 0.35inch (height). It supports adjustable output voltages from 800mV to 2.5V and is lead-free and RoHS compliant.
Texas Instruments PTH03030WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Depth | 28.45mm |
| Efficiency | 93% |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 75W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 2.5V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH03030W |
| Voltage - Output 1 | 2.5V |
| Width | 1.12inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH03030WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.