
Board mount DC/DC converter module delivering 6A output current with a 2.5V adjustable output voltage, ranging from 800mV to 2.5V. Features a wide input voltage range of 2.95V to 3.65V and high efficiency up to 94% at a 650kHz switching frequency. This non-isolated module offers a 3.3V input and operates across a wide temperature range of -40°C to 85°C. Designed with through-hole termination for robust mounting, it is RoHS compliant and packaged in a tray.
Texas Instruments PTH03050WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 12.57mm |
| Efficiency | 94% |
| Frequency | 650kHz |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 3.65V |
| Min Supply Voltage | 2.95V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 2.5V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH03050W |
| Termination | Through Hole |
| Voltage - Output 1 | 2.5V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH03050WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.