
Board mount DC/DC converter delivering 6A output current at 2.5V. Features a wide input voltage range of 2.95V to 3.65V and a high efficiency of 94%. Integrated protection includes UVLO, OCP, and OTP. Operates across a temperature range of -40°C to 85°C. Non-isolated, surface-mount module with Auto-Track functionality.
Texas Instruments PTH03050WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 12.57mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 0.87inch |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH03050W |
| Voltage - Output 1 | 2.5V |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH03050WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
