6A, 2.5V output DC/DC converter module with a 2.95V to 3.65V input range. Features 94% efficiency and a non-isolated, board-mount design. Includes UVLO, OCP, and OTP protection. Operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments PTH03050WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 22.1mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage (DC) | 3.65V |
| Min Input Voltage (DC) | 2.95V |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 15W |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 2.5V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH03050W |
| Voltage - Output 1 | 2.5V |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH03050WAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.