
Board mount DC/DC converter delivering 6A output current at 1.8V, with adjustable output from 550mV to 1.8V. Features 88% efficiency and operates from a 2.95V to 3.65V input range. Integrated UVLO and OCP protection. Encased in a 0.87" x 0.5" x 0.36" surface mount module, suitable for operation between -40°C and 85°C.
Texas Instruments PTH03050YAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 88% |
| Features | UVLO, OCP |
| Height | 0.36inch |
| Lead Free | Contains Lead |
| Length | 0.87inch |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 10.8W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH03050Y |
| Voltage - Output 1 | 1.8V |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH03050YAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
