
Board mount DC/DC converter module with 10A maximum output current and 2.5V adjustable output voltage (800mV to 2.5V). Features 93% efficiency and a wide input voltage range of 2.95V to 3.65V. This non-isolated module offers UVLO and OCP protection, operating from -40°C to 85°C. Packaged in tape and reel for surface mount applications.
Texas Instruments PTH03060WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 15.27mm |
| Efficiency | 93% |
| Features | UVLO, OCP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 0.99inch |
| Max Input Voltage (DC) | 3.65V |
| Min Input Voltage (DC) | 2.95V |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 25W |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 25W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PTH03060W |
| Voltage - Output 1 | 2.5V |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH03060WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
