
10A, 2.5V non-isolated DC/DC converter module with a wide input voltage range of 2.95V to 3.65V. Features 93% efficiency and a maximum output power of 25W. Includes UVLO, OCP, and OTP protection. Operates from -40°C to 85°C and is available in a 10-SMD package.
Texas Instruments PTH03060WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 25.27mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 9.57mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage (DC) | 3.65V |
| Min Input Voltage (DC) | 2.95V |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 25W |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 2.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH03060W |
| Voltage - Output 1 | 2.5V |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH03060WAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.