
10A DC/DC Converter module, non-isolated, featuring a 1.8V adjustable output voltage with a 10A maximum output current. Designed for DDR/QDR memory termination, this board mount power module operates from a 2.95V to 3.65V input voltage range, delivering up to 86% efficiency. It offers a wide operating temperature range of -40°C to 85°C and is housed in a 10-through-hole module package with dimensions of 25.27mm (length) x 15.75mm (depth). This RoHS compliant component has a UL94 V-0 flammability rating and a quiescent current of 10mA.
Texas Instruments PTH03060YAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 15.75mm |
| Efficiency | 86% |
| Flammability Rating | UL94 V-0 |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 1.8V |
| Package Quantity | 36 |
| Packaging | Tray |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH03060Y |
| Voltage - Output 1 | 1.8V |
| Weight | 3.7g |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH03060YAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
