
3A DC-DC converter module with adjustable output voltage from 0.9V to 3.6V. Features a 3V to 5.5V input voltage range and up to 92% efficiency. This non-isolated, 6-pin DIP module offers a maximum output power of 10.8W and operates within a -40°C to 85°C temperature range. RoHS compliant and supplied in tray packaging.
Texas Instruments PTH04000WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 18.9mm |
| Efficiency | 92% |
| Height | 8.5mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 10.8W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 10.8W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH04000W |
| Voltage - Output 1 | 3.6V |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04000WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
